Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Estes D-ES1260 No. 2 Sky Writer - E2X Rocket

Order Code:  

70-0312

  Copy to clipboard
Brand: Estes  Copy to clipboard MPN: D-ES1260  Copy to clipboard UPC-12: 047776012608
  • Country of Origin:
 Report an error

Discontinued

What better way to write in the sky than to launch a pencil? The No. 2 Skywriter from Estes is a rocket that looks exactly like a pencil - from the "eraser" at the base to the sharpened tip. This high performance rocket races up to 1,100 feet and returns safely on a colourful 12-inch preassembled parachute. The No. 2 Skywriter stands over 2 feet tall and is supplied with a precoloured body tube that really looks just like a pencil. This is an E2X series kit, which means quick and easy assembly that usually takes less than an hour to complete.
  • Length 26in (66cm)
  • Diameter 0.98in (25mm)
  • Plastic fins
  • Self-stick decals
  • Recommended engines: A8-3 (first flight), B4-4, B6-4, C6-5
  • Maximum altitude 1100ft (335m)
  • Recommended for ages 10 and up with adult supervision for those under 12
  • Manufacturer's part D-ES1260

Launch system, model rocket engines, igniters and recovery wadding are required - sold separately.

Reviews


Be the first to submit a review