Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


NMB Minebea 3610PS-23T-B30-A00 fan 92 x 92 mm, 230V

Order Code:  

51-2976

  Copy to clipboard
Brand: NMB Minebea  Copy to clipboard MPN: 3610PS-23T-B30-A00  Copy to clipboard
 Report an error

Discontinued

This 230V ball bearing axial fan from the NMB® Minebea P Series meets the highest quality standards.


  • Size 92 x 92 x 25mm
  • Power 13W
  • Lifespan up to 50000 hours
  • Aluminium casing and impeller made from glass fibre reinforced plastic
  • Shaded pole inductance motor, impedance protected
Dimensions 92 x 92 x 25mm
Voltage 230V
Bearings Ball
Speed 3100rpm
Airflow 34.5CFM
Noise 39dB(A)
Operating Temperature -10 to +70°C
Sensor N/A

Reviews


Be the first to submit a review