Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


NMB Minebea 3115PS-23W-B30-A00 fan 80 x 80 mm, 230V

Order Code:  

51-2968

  Copy to clipboard
Brand: NMB Minebea  Copy to clipboard MPN: 3115PS-23W-B30-A00  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £18.73
5+ £18.63

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
186 available to back OrderBack-order availability date - 04/05/2024

This 230V ball bearing axial fan from NMB® Minebea is powerful yet quiet and meets the most stringent of quality standards.


  • Size 80 x 80 x 38mm
  • Operating voltage 230V
  • Power 8W
  • Lifespan 100000 hours
  • With leadwires
Dimensions 80 x 80 x 38mm
Voltage 230V
Bearings Ball
Speed 3200rpm
Airflow 32CFM
Noise 38dB(A)
Operating Temperature -10 to +70°C
Sensor N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review