Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


NMB Minebea 3115PS-12W-B30-A00 fan 80 x 80 mm, 115 V

Order Code:  

51-2967

  Copy to clipboard
Brand: NMB Minebea  Copy to clipboard MPN: 3115PS-12W-B30-A00  Copy to clipboard
 Report an error

Discontinued

This 115V ball bearing axial fan from NMB® Minebea is powerful yet quiet and meets the most stringent of quality standards.


  • Size 80 x 80 x 38mm
  • Operating voltage 115V
  • Power 7W
  • Lifespan 100000 hours
  • With leadwires
Dimensions 80 x 80 x 38mm
Voltage 115V
Bearings Ball
Speed 3200rpm
Airflow 32CFM
Noise 38dB(A)
Operating Temperature -10 to +70°C
Sensor N/A

Reviews


Be the first to submit a review