Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


NMB Minebea BG0703-B055-000-00 BG0703-B055 24V Blower Fan

Order Code:  

51-5111

  Copy to clipboard
Brand: NMB Minebea  Copy to clipboard MPN: BG0703-B055-000-00  Copy to clipboard
 Report an error

Discontinued

These small NMB 24V axial fans have been designed to cool the inside of office automation equipment by directing the heat outside. These motors have higher cooling power than the normal type of fan motor.


  • Speed 3650
  • Voltage 24V
  • Current 0.20A
  • Noise 43dB
Dimensions 75.7 x 75.7 x 30mm
Voltage 24V
Bearings Ball
Speed 3650rpm
Airflow 22.2m³/h
Noise 43dB(A)
Operating Temperature -10 to +55°C
Sensor N/A

Reviews


Be the first to submit a review