Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


NMB Minebea BG0703-B053-000-00 BG0703-B053 24V Blower Fan

Order Code:  

51-5110

  Copy to clipboard
Brand: NMB Minebea  Copy to clipboard MPN: BG0703-B053-000-00  Copy to clipboard
 Report an error

Discontinued

These small NMB 24V axial fans have been designed to cool the inside of office automation equipment by directing the heat outside. These motors have higher cooling power than the normal type of fan motor.


  • Speed 2550
  • Voltage 24V
  • Current 0.09A
  • Noise 34.5dB
Dimensions 75.7 x 75.7 x 30mm
Voltage 24V
Bearings Ball
Speed 2550rpm
Airflow 8.8CFM
Noise 34.5dB(A)
Operating Temperature -10 to +70°C
Sensor N/A

Reviews


Be the first to submit a review