Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


NMB Minebea 4715MS-12T-B5A-D00 Axial Fan 119 x 119 x 38mm, 115V

Order Code:  

51-2972

  Copy to clipboard
Brand: NMB Minebea  Copy to clipboard MPN: 4715MS-12T-B5A-D00  Copy to clipboard
 Report an error

Discontinued

This 115V ball bearing axial fan from NMB® Minebea meets the highest quality standards.


  • Size 119 x 119 x 38mm
  • Power 15W
  • Lifespan up to 50000 hours
  • Housing and impeller made from glass fibre reinforced plastic
  • Shaded pole motor, thermally protected
Dimensions 119 x 119 x 38mm
Voltage 115V
Bearings Ball
Speed 2900rpm
Airflow 174m³/h
Noise 41dB(A)
Operating Temperature -10 to +70°C
Sensor N/A

Reviews


Be the first to submit a review