NKK Switches M2032SS4W01 3A Min Toggle 3PDT On-None-On 250VAC 10.5mm Lever

MPN
M2032SS4W01
Brand
NKK Switches
Order Code
55-6148

Discontinued



  • 3PDT, On-None-On
  • Casing/button colour: Metal
  • Connection (components): Solder tag
  • Max. temperature: 55°C
  • Min. temperature: -10°C
  • Mounting diameter: 12.5mm
  • Number of pins: 2
  • Switch features: Steel lever
  • Switch position: 3 x On/On
  • Switch type (category): Toggle switch
  • Switching current (max.): 3A
  • Switching voltage: 250V
Contact Configuration On / none / on
Current Rating (Amps) 3A
Illumination Type None
Maximum Temperature 55°C
Min. temperature -10°C
Mounting Diameter 12.5mm
Number of pins 2
Switch position 3 x On/On
Type Toggle switch

Questions

*Question functionality currently disabled
Question by: Product code: 55-6148

Q. Can you clarify the mounting bush of this part. The part number suggests a 6mm threaded bush but the website states 12.5mm mounting diameter.

A. Hi Andy. Thank you for your question. The bushing thread is M6 x 0.75 with a panel cut out of 6.5mm.


Trustpilot