Christmas Opening Hours and Delivery Dates here

Varta NiMH V40H 1.2V 40mAh Rechargeable Button Cell Battery

Order Code:

57-8340

Brand: Varta MPN: 55604101501 EAN-13: 4016138277746
Qty Unit Price (Ex VAT)
1+ £2.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched same dayAdditional 11 due on 31/12/2025

The new-generation button cell in an environment-friendly Nickel Metal Hydride technology for a wide range of applications. Can be used as memory batteries (backup), or in communications equipment, computers and consumer electronics. Without soldering tag.


  • Battery & PSU technology: NiMH
  • Battery size: 40H
  • Battery type (category): Button cell (rechargeable)
  • Capacity (mAh, Ah): 40 mAh
  • Dimensions, height: 5.35mm
  • Dimensions, Ø: 11.5mm
  • Rechargeable: Yes
  • Voltage: 1.2V
  • Weight: 1.7 g
Battery Size 40H
Capacity 40mAh
Chemistry NiMH
Dimensions (H x W x D) 5.35 x 11.5 x 11.5mm
Pack Size 1
Terminal Type Protruded positive, Flat negative
Voltage 1.2V
Weight (Per Battery) 1.7g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot