Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Major Brushes Night Light Candles Pack of 20

Order Code:  

52-0845

  Copy to clipboard
Brand: Major Brushes  Copy to clipboard MPN: 1104-20  Copy to clipboard EAN-13: 5060098477448
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.75

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
16 in Stock, despatched same dayAdditional quantity lead time 7 days

Unscented paraffin and vegetable wax blend night light candles (tea lights) contained in pressed aluminium holders.

These Tea Light Candles burn without producing smoke and provide gentle light and heat for up to 4 hours. In the science laboratory they can be used as a low cost alternative to spirit lamps.


  • Burn time approx. 4 hours
  • Diameter 38mm
  • Height 16mm
  • Paraffin/vegetable wax blend
  • Supplied in packs of 20

WARNING: Never leave burning candles unattended.

Type Tea lights

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review