Christmas Opening Hours and Delivery Dates here

DEWALT Nickel S3 Safety Boots Black UK 7 Euro 41

Order Code:

84-3313

Brand: DEWALT MPN: DEWNICKEL7 EAN-13: 5055160031673
  • Country of Origin: China
  • View All

Discontinued


These nickel S3 safety boots from DeWalt are general work hiker-style boots with a steel toecap and midsole for increaed protection. Very comfortable to wear thanks to the PU insole, while the internal breathable membrane keeps your feet dry. Manufactured for durability and toughness in the workplace, the boots are an ideal source of safety footwear and have been tested to 35,000 flexes.


  • Protective footwear
  • Safety rating: S3 WR
  • Slip rating: SRA
  • Conform to CE ENISO20345
  • Colour: black
  • Product weight: 1.900kg
  • Size: UK 7/Euro 41
  • Manufacturer's part DEWNICKEL7
Type Boot
Size UK 7
Size EU 41

Trustpilot