Christmas Opening Hours and Delivery Dates here
DEWALT Nickel S3 Safety Boots Black UK 11 Euro 46

DEWALT Nickel S3 Safety Boots Black UK 11 Euro 46

Order Code:

84-3317

Brand: DEWALT MPN: DEWNICKEL11 EAN-13: 5055160031710
  • Country of Origin: China
  • View All

Discontinued


These nickel S3 safety boots from DeWalt are general work hiker-style boots with a steel toecap and midsole for increaed protection. Very comfortable to wear thanks to the PU insole, while the internal breathable membrane keeps your feet dry. Manufactured for durability and toughness in the workplace, the boots are an ideal source of safety footwear and have been tested to 35,000 flexes.


  • Protective footwear
  • Safety rating: S3 WR
  • Slip rating: SRA
  • Conform to CE ENISO20345
  • Colour: black
  • Product weight: 2.300kg
  • Size: UK 11/Euro 46
  • Manufacturer's part DEWNICKEL11
Type Boot
Size UK 11
Size EU 46

Trustpilot