Conrad Nickel Plated Neodymium Magnetic Pad - Black - Non Adhesive - 20 x 66mm

MPN
1564007
Brand
Conrad
Order Code
51-7209
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.608
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 146 in stock

The Conrad 549918 Black Nickel Plated Neodymium Magnetic Square Pad is ideal for use with pictures, photos and posters. Designed so that the objects can be easily removable and re-attached to magnetic surfaces such as stainless steel refrigerators.


Type Magnetic pad
Width 20mm
Colour Black
Dimensions 67 x 20mm
Quantity 1

Reviews

Be the first to submit a review

Trustpilot