RVFM Nichrome Wire 10m 42SWG

MPN
NC0100-010M
Brand
RVFM
Order Code
06-1274
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.61
5+ £3.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockAdditional quantity lead time 7 days

Nickel-chrome wire, commonly referred to as Nichrome or resistance wire.

Nichrome wire is ideal for use in applications requiring a heating element and can be used for ignition in applications such as fireworks and pyrotechnics.


  • Resistance approx. 1ohm per cm
  • Diameter 0.1mm
  • Alloy is 80% Nickel / 20% Chrome
  • Ideal for use with thermocolour sheets, see order code 06-1270
  • Supplied on reels of 10m
Number of Cores 1
Length 10m
Type Nichrome wire
Diameter 0.1mm
Resistance approx. 1ohm percm

Questions

*Question functionality currently disabled
Question by: Product code: 06-1274

Q. Is 10m the largest you sell? I need to buy a lot of this and would rather buy on a bigger spool than buy 10 spools separate.

A. Hi David, thank you for your question. We only supply in 10m spools unfortunately. This Nichrome wire is mainly aimed at school science experiments.

Question by: Product code: 06-1274

Q. Is this wire insulated, for example with varnish?

A. Hi Doug, thanks for your question. This wire is not insulated, it is used to make heating elements etc. Insulated can be found here: https://www.rapidonline.com/Enamelled-copper-wire-62484

Question by: Product code: 06-1274

Q. Hello Can I fire this to 1300 c without it becoming brittle?

A. Hi Jane, thanks for your question. The wire has a melting point of 1400 deg C so would more likely become soft rather than brittle.

Reviews

Be the first to submit a review

Trustpilot