Riello NETMAN 204 Ethernet SNMP Adaptor

Order Code:

90-2733

Brand: Riello MPN: NETMAN 204

Discontinued


The Riello Adaptor SNMP NetMan 204 Network Agent allows UPS directly connected over LAN 10/100 Mbyte connections to be managed using the main network communication protocols (TCP /IP , HTTP HTTPS, SSH, SNMPv1 and SNMPv3).

It is the ideal solution for the integration of UPS over Ethernet networks with Modbus/TCP and BACnet/IP protocols. It was developed to integrate UPS into medium-sized and large networks, to provide a high level of reliability in communication between the UPS and associated management systems.


  • 32-bit RISC processor
  • Compatible with 10/100 Mbps Ethernet and IP v4/6 networks
  • Compatible with PowerShield3 and TeleNetGuard
  • SNMP v1 and v3 with RFC1628 for PowerNetGuard and NMS connection
  • SNMP v1 with RFC3433 for the management of environmental sensors
  • HTTP and HTTPS for UPS control via web browser
  • SMTP for alarm notifications and UPS status updates via email
  • Modbus/TCP
  • BACnet/IP
  • Maximum expandability
  • WiFi ready, using a customized dongle can communicate via Wi-Fi network
  • Events log and data management
  • Wake-on-LAN management for starting computers via TCP /IP networ
  • Other standards: DHCP, DNS, FTP, NTP , ICMP , IGMP
  • Management of environmental sensors
  • Configurable via SSH sessions and HTTP
  • Firmware upgradeable via FTP and HTTP
  • Manufacturer's part: Riello Netman 204
Type Ethernet adaptor

Trustpilot