Christmas Opening Hours and Delivery Dates here

Lumberg NES/J 210 Power Supply Long Cable Mount Plug 2.1mm 0.5A 12VDC

Order Code:

54-4759

Brand: Lumberg MPN: NES/J 210
Qty Unit Price (Ex VAT)
5+ £1.12
10+ £0.843
50+ £0.823
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
101 available to back orderBack-order availability date - 11/01/2026

A long cable mount DC power supply plug.
  • Size 2.1mm
  • Rating 0.5A 12V DC
Type Cable mount plug
Plug / Socket Plug
Current Rating 0.5A
Body Material Polycarbonate
Connector Size 2.1mm
Voltage Rating 12V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot