Christmas Opening Hours and Delivery Dates here

Lumberg NES/J 21 W Power Supply Angled Cable Mount Plug 2.1mm 0.5A 12VDC

Order Code:

54-4758

Brand: Lumberg MPN: NES/J 21 W
Qty Unit Price (Ex VAT)
1+ £0.974
10+ £0.931
50+ £0.888
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched same dayContact us for additional stock

An angled cable mount DC power supply plug.
  • Size 2.1mm
  • Rating 0.5A 12V DC
Type Cable mount plug
Plug / Socket Plug
Current Rating 0.5A
Body Material ABS
Connector Size 2.1mm
Voltage Rating 12V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot