A sintered Neodymium Iron Boron magnet manufactured from N35H grade material. NdFeB magnets give the highest energy per unit volume of any permanent magnet material, being able to lift up to 100 times its own weight. Applications for Neodymium magnets are wide ranging and are used extensively within many industries including aerospace, automotive, medical and renewable energy.
Dimensions 20 x 5mm
Countersunk hole
Supplied in packs of 5
Type
Ring
Diameter
20mm
Depth
5mm
Pack Size
5
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.
To use this facility please Sign In.
Sign In