Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


MagDev DCNI00683/Z Neodymium Iron Boron 15x5mm N35H Disc Magnet Packs of 3

Order Code:  

67-1115

  Copy to clipboard
Brand: MagDev  Copy to clipboard MPN: DCNI00683/Z  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.69
5+ £5.23

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time unreliableContact us for lead times
1 in Stock, despatched same dayAdditional 10 due on 29/05/2024

A 15 x 5mm permanent disc magnet made from N35H grade sintered Neodymium Iron Boron (NdFeB). This type of magnet material gives the highest energy per unit volume of any permanent magnet material, being capable of lifting up to 1000 times its own weight. Suitable applications for this disc magnet include audio, aerospace, automotive, medical and renewable energy.


  • Good strength to 120°C
  • Remanence recoverable on falling temperature
  • Magnetic losses over time and from vibration are minimal
  • Supplied in a pack of 3
Type Disc
Diameter 15mm
Depth 5mm
Pack Size 3

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


12 January 2016 Question by: Rapid Customer | Product code: 67-1115
Q. Are these magnets corrosion resistant, ie suitable for outdoor applications?
A. Hi Stuart, thank you for your question. In the short term maybe, however, they will start to deteriorate over time. You could spray a waterproof lacquer on them to increase the life.

Reviews


Be the first to submit a review