Christmas Opening Hours and Delivery Dates here

Lumberg NEK/J 250 Power Supply Cable Mount Socket 2.0mm 1A 12VDC

Order Code:

54-4754

Brand: Lumberg MPN: NEK/J 250
Qty Unit Price (Ex VAT)
3+ £1.37
10+ £1.36
50+ £1.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
344 available to back orderBack-order availability date - 11/01/2026

A cable mount DC power supply socket.
  • Size 2.0mm
  • Rating 1A 12V DC
Type Cable mount socket
Plug / Socket Socket
Current Rating 1A
Body Material PA
Connector Size 2mm
Voltage Rating 12V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot