The NCFW500C Energy Saving Halogen Floodlight This 500W Light will light
up the whole side of a house meaning you can cover a larger area. This Powerful
Energy Saving Halogen Floodlight boasts 500W of light and it is totally
enclosed. The floodlight has an adjustable tilt.
The Timeguard NCFW500C Energy Saving Halogen Floodlight has been manufactured
from sturdy materials and benefits from a toughened glass front that will last
for years.
This floodlight light has been designed to look and feel solid and is
certainly built to stand the test of time.
- Up to 500W of light using 400W 'C' Class energy saving lamp supplied
- Can replace an existing outdoor light
- Energy saving 400W enclosed halogen floodlight
- Can replace an existing outdoor light
- 400W 'C' Class energy saving halogen lamp supplied gives up to 500W of light
- IP44 weatherproof rating
- Supplied in white finish
- Manufacturers part no. Timeguard NCFW500C - White
Type |
Halogen floodlight |
Lumen |
N/A |
Voltage |
230V |
Wattage |
500W |