Christmas Opening Hours and Delivery Dates here

Rapid Hard Protective Transport Case in Black with Wheels

Order Code:

70-8890

Brand: Rapid MPN: IM2720-01000 EAN-13: 0825494031251
  • Country of Origin: USA
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £415.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayContact us for additional stock

Move and store your equipment safely and easily with this super-strong wheeled transport case.


  • Retractable rubber-coated handle
  • Two built-in wheels
  • Four press-and-pull latches
  • Two padlock loops
  • Durable lightweight HPX® polycarbonate resin
  • Water resistant
  • Inner dimensions: 55.9 x 43.2 x 25.4cm (22 x 17 x 10in.)
  • Outer dimensions: 62.5 x 50 x 29.7cm (24.6 x 19.7 x 11.7in.)
  • Weight (empty) 7.62kg (16.8lb)
Type Transport Case
Height 625mm
Length 297mm
Width 500mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot