Neutrik NAC3MPXXB B Type Locking Mains Socket

Order Code:

20-0850

Brand: Neutrik MPN: NAC3MPXXB
Qty Unit Price (Ex VAT)
1+ £4.36
25+ £3.67
50+ £3.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
110 in stock, despatched same dayAdditional quantity lead time 7 weeks

B-type locking mains socket from Neutrik providing a compact solution where secure and reliable mains connections are required at currents of up to 20A.


  • Colour: blue
  • Weatherproof cable gland available for outdoor use
  • Solder terminals
  • Fits standard XLR cut-out
  • SEV, UL and VDE approved
  • Voltage rating 250V AC
Type Quick lock
Contact Termination Flat Tab
Contact Finish Gold plated
Colour Grey
Pin/Socket Socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot