Bostitch N230R45Q Bright Ring Shank Coil Nails 2.3 x 45mm (Pack 16,500)

MPN
N230R45Q
Brand
Bostitch
EAN-13
5902013955207
Order Code
95-2981
Country of Origin
Poland
  • Not available for Export
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £129.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stockBack-order availability date - 26/09/2026

Designed for high volume operation, coils contain large quantities of nails meaning that reloading down time can be kept to a minimum. You will find them in the pallet and crate, fencing, garden furniture and the construction industries.

All Coil Nails are Round Head nails.

Typically:

Coils of nails with diameters from 2.0 mm to 2.2 mm contain 350 nails.

Coils of nails with diameters from 2.5 mm to 3.1 mm. Contain 225 nails.

Roofing nail coils contain 120 nails, due to the extra large diameter of the head.

15° Collation angle

Ring shank nails have a series of rings punched into the surface of the shank. A difference in the diameter of the shank is produced making it even more difficult to withdraw the nail.

Bright finish is without any form of protection and is the most economical choice, but the nails will start to rust before nails that have a protective treatment. Used in applications where no protection is required, for example a one way disposal pallet. As all standard nails come with this finish.

Galvanising, or coating with Zinc, is the best way to prevent nails from corroding. The zinc does not protect the steel of the nail, but is corroded first. The thicker the zinc coating, the longer it will be before the nail is attacked. The thickest coating is called hot dipped and is applied by dipping the nails into a bath of molten zinc. Galvanised protection is measured in Microns (each Micron is 0.000001 of an metre thick). The thicker the micron coating the better the protection level of the nails.

For use with:

N57C-1CE heavy-duty Coil Nailer

N58C-1-E Coil Nailer

N58C-1-E Coil Nailer

N66C-2-E Coil Nailer

Finish: Bright.
Size: 2.3 x 45mm.
Box quantity: 16,500.


Type Ring Shank
Length 45mm
Material Galvanised

Reviews

Be the first to submit a review

Trustpilot