TruConnect N Female Panel Receptacle

MPN
16-1109
Brand
TruConnect
Order Code
16-1109
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.87
25+ £3.51
50+ £2.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 109 in stockAdditional quantity lead time 5 months

A panel mount connector that will accept N male plugs.


  • 4-hole square flange
  • Solder type
  • Front or rear mounting
  • Brass centre pins
  • Nickel plated body
Type Shielded
Impedance 50Ω
Mounting Direction Straight
Connection Type N Type
Frequency 11GHz
Mounting method Solder
Mounting Type Chassis
Plug / Socket Socket

Questions

*Question functionality currently disabled
Question by: Product code: 16-1109

Q. Are these 50 or 75 Ohm?

A. Hi Ron. Thank you for your question. These are 50 ohms.

Reviews

Be the first to submit a review

Trustpilot