Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Piko N 40406 N-Diesel Loco G 1206 HUSA VI

Piko N 40406 N-Diesel Loco G 1206 HUSA VI

Order Code:  

55-7838

  Copy to clipboard
Brand: Piko  Copy to clipboard MPN: 40406  Copy to clipboard EAN-13: 4015615404064
 Report an error

Discontinued

This N scale model of the Vossloh G1206 diesel locomotive from Piko carries the orange and purple livery of the Dutch rail freight operator HUSA.
  • N scale
  • Length 92mm
  • Minimum track radius required 192mm
  • Directional lights
  • Power system: DC
  • Manufacturer's part 40406

Reviews


Be the first to submit a review