Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Piko N 40270 N-BR 440 Coradia DB AG VI

Order Code:  

55-7823

  Copy to clipboard
Brand: Piko  Copy to clipboard MPN: 40270  Copy to clipboard EAN-13: 4015615402701
 Report an error

Discontinued

The range of N scale locomotives from Piko includes this version of the Alstom 440 Coradia electric train.
  • Colour red
  • 3 piece unit
  • N scale
  • Length 443mm
  • Minimum track radius 228mm
  • DC current
  • Directional lights
  • Manufacturer's part 40270

Reviews


Be the first to submit a review