Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Piko N 40220 N-GTW 2/6 DB AG VI

Piko N 40220 N-GTW 2/6 DB AG VI

Order Code:  

55-7833

  Copy to clipboard
Brand: Piko  Copy to clipboard MPN: 40220  Copy to clipboard EAN-13: 4015615402206
 Report an error

Discontinued

This N scale model from Piko of the Stadler GTW 2/6 articulated railcar carries the red and white livery of the German regional railway operator DB Regio.
  • N scale
  • Length 243mm
  • Minimum track radius 228mm
  • Reversing triple headlights
  • Power system: DC
  • Manufacturer's part 40220

Reviews


Be the first to submit a review