Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Murata OKL-T/1-W12N-C Programmable Output 1A iLGA SMT PoLs

Order Code:  

59-2508

  Copy to clipboard
Brand: Murata PS  Copy to clipboard MPN: OKL-T/1-W12N-C  Copy to clipboard
 Report an error

Discontinued

The OKL-T/1-W12N-C is a non-isolated POL DC/DC converter from Murata Power Solutions and is ideal for embedded applications. Featuring inspectable Land Grid Array (iLGA) format, this module features programmable output voltage and On/Off control. These converters also include under voltage lock out (UVLO), output short circuit protection, and over-current protections.
  • Connection: Solder pad
  • Height: 4.6mm
  • Length: 12.4mm
  • Width: 12.4mm
  • Efficiency (max.): 90%
  • Max. input voltage: 14V DC
  • Max. output current: 1 A
  • Min. input voltage: 2.9V DC
  • No. of outputs: 1 x
  • Nominal voltage: 12V DC
  • Operating temperature (max.): 85°C
  • Operating temperature (min.): -40°C
  • Output voltage: 5.5V DC
  • Power: 5W
  • Manufacturer's part: OKL-T/1-W12N-C

Reviews


Be the first to submit a review