Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Murata NMH1205DC 12V In ±5V Out Isolated 2W Dual Output DIP DC/DC Converter

Murata NMH1205DC 12V In ±5V Out Isolated 2W Dual Output DIP DC/DC Converter

Order Code:  

59-2484

  Copy to clipboard
Brand: Murata PS  Copy to clipboard MPN: NMH1205DC  Copy to clipboard
 Report an error

Discontinued

This isolated 2W dual output DC/DC converter from Murata Power Solutions has a nominal input voltage of 12V and an output voltage of ±5V. This converter can be used to match power supplies to device voltage requirements. The NMH1205DC is ideally suited for providing dual rail supplies on single rail boards with the added benefit of galvanic isolation to reduce circuit noise. All of the rated power may be drawn from a single pin provided the total load does not exceed 2W.
  • Connection: Solder pins
  • Height: 7.7mm
  • Length: 19.5mm
  • Width: 9.8mm
  • Efficiency (max.): 80%
  • Max. input voltage: 13.2V DC
  • Max. output current: 200mA
  • Min. input voltage: 10.8V DC
  • No. of outputs: 2 x
  • Nominal voltage: 12V DC
  • Operating temperature (max.): 85°C
  • Operating temperature (min.): -40°C
  • Output voltage: 5V DC, -5V DC
  • Power: 2W
  • Package style DIP
  • Manufacturer's part: NMH1205DC

Reviews


Be the first to submit a review