Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Murata NME1209SC 12V In 9V Out Isolated 1W Single Output SIP DC/DC Converter

Murata NME1209SC 12V In 9V Out Isolated 1W Single Output SIP DC/DC Converter

Order Code:  

59-2465

  Copy to clipboard
Brand: Murata PS  Copy to clipboard MPN: NME1209SC  Copy to clipboard
 Report an error

Discontinued

This isolated 1W single output DC/DC converter from Murata Power Solutions has a nominal input voltage of 12V and an output voltage of 9V. This converter can be used to match power supplies to device voltage requirements. The NME1209SC is particularly suited to isolating and/or converting DC power rails. The galvanic isolation allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist.
  • Connection: Solder pins
  • Height: 10mm
  • Length: 11.48mm
  • Width: 6mm
  • Efficiency (max.): 74%
  • Max. input voltage: 13.2V DC
  • Max. output current: 111mA
  • Min. input voltage: 10.8V DC
  • No. of outputs: 1 x
  • Nominal voltage: 12V DC
  • Operating temperature (max.): 85°C
  • Operating temperature (min.): -40°C
  • Output voltage: 9V DC
  • Power: 1W
  • Package style SIP
  • Manufacturer's part: NME1209SC

Reviews


Be the first to submit a review