Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Murata NME0524SC 5V In 24V Out Isolated 1W Single Output SIP DC/DC Converter

Murata NME0524SC 5V In 24V Out Isolated 1W Single Output SIP DC/DC Converter

Order Code:  

59-2462

  Copy to clipboard
Brand: Murata PS  Copy to clipboard MPN: NME0524SC  Copy to clipboard
 Report an error

Discontinued

This isolated 1W single output DC/DC converter from Murata Power Solutions has a nominal input voltage of 5V and an output voltage of 24V. This converter can be used to match power supplies to device voltage requirements. The NME0524SC is particularly suited to isolating and/or converting DC power rails. The galvanic isolation allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist.
  • Connection: Solder pins
  • Height: 10mm
  • Length: 11.48mm
  • Width: 6mm
  • Efficiency (max.): 80%
  • Max. input voltage: 5.5V DC
  • Max. output current: 42mA
  • Min. input voltage: 4.5V DC
  • No. of outputs: 1 x
  • Nominal voltage: 5V DC
  • Operating temperature (max.): 85°C
  • Operating temperature (min.): -40°C
  • Output voltage: 24V DC
  • Power: 1W
  • Package style SIP
  • Manufacturer's part: NME0524SC

Reviews


Be the first to submit a review