Murata NME0512DC 5V In 12V Out Isolated 1W Single Output DIP DC/DC Converter

Murata NME0512DC 5V In 12V Out Isolated 1W Single Output DIP DC/DC Converter

Order Code:

59-2459

Brand: Murata PS MPN: NME0512DC

Discontinued


This isolated 1W single output DC/DC converter from Murata Power Solutions has a nominal input voltage of 5V and an output voltage of 12V. This converter can be used to match power supplies to device voltage requirements. The NME0512DC is particularly suited to isolating and/or converting DC power rails. The galvanic isolation allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist.
  • Connection: Solder pins
  • Height: 6.8mm
  • Length: 11.5mm
  • Width: 9.8mm
  • Efficiency (max.): 78%
  • Max. input voltage: 5.5V DC
  • Max. output current: 83mA
  • Min. input voltage: 4.5V DC
  • No. of outputs: 1 x
  • Nominal voltage: 5V DC
  • Operating temperature (max.): 85°C
  • Operating temperature (min.): -40°C
  • Output voltage: 12V DC
  • Power: 1W
  • Package style DIP
  • Manufacturer's part: NME0512DC