Murata NKE0503SC 5V In 3.3V Out Sub-Miniature 1W Single Output DC/DC Converter

Murata NKE0503SC 5V In 3.3V Out Sub-Miniature 1W Single Output DC/DC Converter

Order Code:

59-2522

Brand: Murata PS MPN: NKE0503SC

Discontinued


This isolated sub-miniature 1W single output DC/DC converter from Murata Power Solutions has a nominal input voltage of 5V and an output voltage of 3.3V. This converter can be used to match power supplies to device voltage requirements. The NKE0503SC is particularly suited to isolating and/or converting DC power rails.
  • Connection: Solder pins
  • Height: 7.46mm
  • Length: 11.48mm
  • Width: 6mm
  • Efficiency (max.): 74%
  • Max. input voltage: 5.5V DC
  • Max. output current: 303mA
  • Min. input voltage: 4.5V DC
  • No. of outputs: 1 x
  • Nominal voltage: 5V DC
  • Operating temperature (max.): 85°C
  • Operating temperature (min.): -40°C
  • Output voltage: 3.3V DC
  • Power: 1W
  • Package style SIP
  • Manufacturer's part: NKE0503SC