Murata MEV3S0512SC 5V In 12V Out 3kVDC 3W Single Output DC/DC Converter

Murata MEV3S0512SC 5V In 12V Out 3kVDC 3W Single Output DC/DC Converter

Order Code:

59-2432

Brand: Murata PS MPN: MEV3S0512SC

Discontinued


This isolated 3W single output DC/DC converter from Murata Power Solutions has a nominal input voltage of 5V and an output voltage of 12V. This converter can be used to match power supplies to device voltage requirements. The MEV3S0512SC is ideally suited for providing local supplies on control system boards with the added benefit of 3kVDC galvanic isolation.
  • Connection: Solder pins
  • Height: 10.15mm
  • Length: 19.65mm
  • Width: 7.65mm
  • Efficiency (max.): 85.5%
  • Max. input voltage: 5.5V DC
  • Max. output current: 250mA
  • Min. input voltage: 4.5V DC
  • No. of outputs: 1 x
  • Nominal voltage: 5V DC
  • Operating temperature (max.): 85°C
  • Operating temperature (min.): -40°C
  • Output voltage: 12V DC
  • Power: 3W
  • Package style SIP
  • Manufacturer's part: MEV3S0512SC