Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Murata MEV1S2409SC 24V In 9V Out 3kVDC 1W Single Output DC/DC Converter

Murata MEV1S2409SC 24V In 9V Out 3kVDC 1W Single Output DC/DC Converter

Order Code:  

59-2424

  Copy to clipboard
Brand: Murata PS  Copy to clipboard MPN: MEV1S2409SC  Copy to clipboard
 Report an error

Discontinued

This isolated 1W single output DC/DC converter from Murata Power Solutions has a nominal input voltage of 24V and an output voltage of 9V. This converter can be used to match power supplies to device voltage requirements. The MEV1S2409SC is ideally suited for providing local supplies on control system boards with the added benefit of 3kVDC galvanic isolation to reduce switching noise.
  • Connection: Solder pins
  • Height: 10.15mm
  • Dimensions, length: 19.65mm
  • Width: 6.15mm
  • Efficiency (max.): 86.5%
  • Max. input voltage: 26.4V DC
  • Max. output current: 111mA
  • Min. input voltage: 21.6V DC
  • No. of outputs: 1 x
  • Nominal voltage: 24V DC
  • Operating temperature (max.): 85°C
  • Operating temperature (min.): -40°C
  • Output voltage: 9V DC
  • Power: 1W
  • Package style SIP
  • Manufacturer's part: MEV1S2409SC

Reviews


Be the first to submit a review