Murata MEV1S2405SC 24V In 5V Out 3kVDC 1W Single Output DC/DC Converter

Murata MEV1S2405SC 24V In 5V Out 3kVDC 1W Single Output DC/DC Converter

Order Code:

59-2528

Brand: Murata PS MPN: MEV1S2405SC

Discontinued


This isolated 1W single output DC/DC converter from Murata Power Solutions has a nominal input voltage of 24V and an output voltage of 5V. This converter can be used to match power supplies to device voltage requirements. The MEV1S2405SC is ideally suited for providing local supplies on control system boards with the added benefit of 3kVDC galvanic isolation to reduce switching noise.
  • Connection: Solder pins
  • Height: 10.15mm
  • Dimensions, length: 19.65mm
  • Width: 6.15mm
  • Efficiency (max.): 84%
  • Max. input voltage: 26.4V DC
  • Max. output current: 200mA
  • Min. input voltage: 21.6V DC
  • No. of outputs: 1 x
  • Nominal voltage: 24V DC
  • Operating temperature (max.): 85°C
  • Operating temperature (min.): -40°C
  • Output voltage: 5V DC
  • Power: 1W
  • Package style SIP
  • Manufacturer's part: MEV1S2405SC