Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Murata MEA1D1509SC 15V In ±9V Out 1kVDC 1W Dual Output DC/DC Converter

Murata MEA1D1509SC 15V In ±9V Out 1kVDC 1W Dual Output DC/DC Converter

Order Code:  

59-2404

  Copy to clipboard
Brand: Murata PS  Copy to clipboard MPN: MEA1D1509SC  Copy to clipboard
 Report an error

Discontinued

This isolated 1W dual output DC/DC converter from Murata Power Solutions has a nominal input voltage of 15V and an output voltage of ±9V. This converter can be used to match power supplies to device voltage requirements. The MEA1D1509SC is ideally suited for providing dual rail supplies with the added benefit of galvanic isolation to reduce switching noise. All of the rated power may be drawn from a single output providing the total load does not exceed 1W.
  • Connection: Solder pins
  • Height: 10.15mm
  • Dimensions, length: 19.65mm
  • Width: 6.15mm
  • Efficiency (max.): 87%
  • Max. input voltage: 16.5V DC
  • Max. output current: 56mA
  • Min. input voltage: 13.5V DC
  • No. of outputs: 2 x
  • Nominal voltage: 15V DC
  • Operating temperature (max.): 85°C
  • Operating temperature (min.): -40°C
  • Output voltage: 9V DC, -9V DC
  • Power: 1W
  • Package style SIP
  • Manufacturer's part: MEA1D1509SC

Reviews


Be the first to submit a review