Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Murata 7805SR-C 5V Output High-Efficiency Switching Regulator LM78XX Pinout

Order Code:  

59-2383

  Copy to clipboard
Brand: Murata PS  Copy to clipboard MPN: 7805SR-C  Copy to clipboard
 Report an error

Discontinued

This high-efficiency switching regulator from Murata Power Solutions has an output of 5V and is supplied in an SIP package.
  • Connection: Solder pins
  • Height: 19.1mm
  • Width: 10.4mm
  • Efficiency (max.): 90%
  • Max. input voltage: 36V DC
  • Max. output current: 500mA
  • Min. input voltage: 7.5V DC
  • No. of outputs: 1 x
  • Operating temperature (max.): 70°C
  • Operating temperature (min.): -40°C
  • Output voltage: 5V DC
  • Power: 1.65W
  • Manufacturer's part: 7805SR-C

Reviews


Be the first to submit a review