We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
Storm Force multi-tool kit fitted with a 135W variable speed motor. Supplied with a handy flexible drive shaft, perfect for use in hard to get at areas or for delicate work. The ergonomic soft-grip handle delivers user comfort, even when used for prolonged periods. Suitable for drilling, milling, grinding, polishing, engraving, cutting and many other tasks around the home or workshop.
Collet chuck
Speed rating 10000 to 35000rpm
Power rating 135W
Supplied complete with carrying case, UK 13A plug and 2m cable
Draper type PT142KSF
Kit includes: 25 x cut off wheels, 16 x sanding drums, 10 x polishing discs, 10 x sanding discs, 10 x grinding points (80grit), 5 x small felt polishing wheels, 5 x large felt polishing wheels, 3 x diamond grinding points, 3 x HSS drill bits, 3 x collet sizes; 2.0, 2.4, 3.0mm, 1 x whetstone, 1 x brass wheel, 1 x nylon brush, 1 x disc holder, 1 x polishing wheel holder, 1 x bristle brush, 1 x small drum holder, 1 x large drum holder, 1 x flexible drive shaft, 1 x collet spanner with plain slot screwdriver.