Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ATP MT-903 Pocket Thermo-Hygrometer

Order Code:  

90-6623

  Copy to clipboard
Brand: ATP  Copy to clipboard MPN: MT-903  Copy to clipboard
 Report an error

Discontinued

The ATP MT-903 is a Pocket Thermo-Hygrometer Meter with an LCD display which simultaneously displays temperature and humidity. The sensors are located in a protective grille, making the instrument ideally suited for taking measurements in air stream.


  • -30°C to 70°C x 0.1°,0% to 100%RH x 0.1%
  • Displays temperature in °C & °F
  • Simultaneous display of humidity and temperature
  • Backlight for applications in dark environments
  • Min/Max Memory since power on
  • Impact-resistant ABS case with integrated sensors housed in a protective grille
  • A 4mm standard camera bush for tripod mounting
  • Auto Power Off after 15 minutes of no activity, can be user disabled
  • Low Battery indication
  • Supplied with battery
  • Manufacturer's part: ATP MT-903 Pocket Thermo-Hygrometer
Temperature Range -30 to +70°C
Humidity Range 0 to 100% RH

Reviews


Be the first to submit a review