Christmas Opening Hours and Delivery Dates here

TE Connectivity MT326024 3PCO Relay 10A 24VAC Multimode 11 Pin

Order Code:

54-5943

Brand: TE Connectivity MPN: 9-1393091-7 EAN-13: 4043148018922

Discontinued


TE Connectivity's relay, 9-1393091-7, features a 3PDT 3FormC contact configuration.

This general-purpose relay operates at 24VAC and is suitable for a variety of electrical applications.

It is commonly utilised in industrial and commercial control systems to switch devices and manage circuits.

This relay is known for reliability and versatility in various environments.


  • Mechanical and electrical indicators
  • White write-on panel
  • Dimensions 57.0 x 35.5 x 35.5
  • Approvals VDE, CULus
Coil Resistance 86Ω
Coil Voltage (AC) 24V
Contact Configuration 3PCO
Height 35.5mm
Length 57mm
Mounting Type 11 pin plug-in
Operating Temperature -45 to +50°C
Rated Current 10A
Rated Voltage (AC) 240V
Switching Power 2500VA
Width 35.5mm

Trustpilot