Owon MSO7102T 100MHz 2-Channel Scope and Analyser

Owon MSO7102T 100MHz 2-Channel Scope and Analyser

MPN
MSO7102T
Brand
Owon
EAN-13
6955344400334
Order Code
85-2780
Country of Origin
China

Discontinued


The Owon 100MHz 2-Channel scope and analyser is a 2-channel colour unit that provides a combination of comprehensive features, speed of use and extensive analysis capabilities, functioning as an oscilloscope or as a logic analyser.

With its 100MHz bandwidth this instrument is perfect for design, testing and maintenance in the laboratory or workshop. It is also equipped with many outstanding features, including a crystal clear 8.0 inch colour TFT-LCD screen with 640 x 480 resolution. This well-designed unit also provides up to 2M points record length, and comes with two passive probes that are switchable between 1:1 and 10:1 input ratio, and a logic analyzer probe and wires and clips for 16 channels.

Also Included is a USB cable, power adaptor, user manual and software CD – all of which makes the Owon 2-Channel scope a standout unit representing fantastic value.


  • Two-in-one perfrormance (oscilloscope and logic analyser)
  • 8in LCD colour display
  • Supports USB for data transmission to PC
  • USB Flash Disk storage
  • 20 automatic measurements
  • Max.2m record length
  • Slope trigger and pulse trigger added
  • Size 350 x 157 x 120mm
No. of Channels 2
Bandwidth 100MHz
Accuracy ±3%
Size 350 x 157 x 120mm
Size 3 0 x 157 x 120mm

Trustpilot