Tektronix MSO24 2-P6139B Add 500MHz, 10x probe one per channel

MPN
MSO24 2-P6139B
Brand
Tektronix
Order Code
85-7361
Country of Origin
China
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £548.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/07/2026

The Tektronix P6139B is a 500MHz Oscilloscope Probe. This high bandwidth, high impedance probe features a small probe head and sharp tip that makes it easier to probe dense circuitry.

Applications: Low Power Devices, Service, Manufacturing Engineering, Test Research and Development.


  • 500MHz Probe Bandwidth
  • Large Input Impedance at the Probe Tip (10MΩ, 8pF)
  • 10x Attenuation Factor
  • 300V CAT II Input voltage
  • Outstanding electrical performance
  • Rugged and easy to use
  • Compact probe head for probing small geometry circuit elements
  • Small probe body for enhanced visibility to the device-under-test
  • Cable length 1.3m
  • Replaceable probe tip cartridges
  • Large accessory set for versatile connectivity
  • TekProbe interface for direct BNC connection for oscilloscopes with 1MΩ inputs
  • Integrated oscilloscope and probe measurement systems feature intelligent communication that automatically scales and adjusts units on the oscilloscope display
  • Manufacturer's part: Tektronix MSO24 2-P6139B

Design your own Tektronix 2 Series


Type Probe
Accuracy ±3%
Attenuation 10X
Bandwidth 500MHz
Cable Length 1.3M
Compensation Range 8 pF to 18 pF
Dynamic Range 300V CAT II
Input Impedance 10 MΩ, 8 pF
Nominal Voltage 300V
Number of Channels 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot