Tektronix MSO22 2-BW-100 Mixed Signal Oscilloscope 2 Channels 100MHz Bandwidth

MPN
MSO22 2-BW-100
Brand
Tektronix
Order Code
85-7351
Country of Origin
China
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £1380.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 7 weeks

This Tektronix MSO22 2-BW-100 Oscilloscope features 2 analogue channels, 100 MHz bandwidth, 2.5 GS/s sample rate, 16 channel MSO, optional 50 MHz Arbitrary Function Generator (AFG), advanced triggers, protocol decode, optional Digital Voltmeter (DVM) and frequency counter is packed with features, all in a compact form factor at approximately 38mm thick making it the go-to oscilloscope for electronic debug and test, no matter where you work.

With a capacitive touchscreen and a highly intuitive user interface truly designed for touch, the 2 Series MSO joins the Tektronix family of award-winning next generation oscilloscopes. The shared user interface and the programmatic interface makes it easy to use any Tektronix next generation oscilloscope.

A large variety of compatible probes and well-rounded set of accessories makes the 2 Series MSO the most capable and versatile instrument in its class and suitable for a variety of applications.


Supplied with:

  • TPP0200 200 MHz, 10x probe (one per channel).
  • Instrument stand.
  • Installation and safety manual (translated in English, Japanese, and Simplified Chinese).
  • Embedded help.
  • External power supply.
  • Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001/ISO17025 quality system registration.
  • One-year warranty covering all parts and labour cost on the instrument and probes.
  • One-year software maintenance that provides access to new firmware releases with updates.


Design your own Tektronix 2 Series


No. of Channels 2
Bandwidth 100MHz
Type Oscilloscope with probes
Screen Size 10.1in
Accuracy ±3%
Bandwidth Upgrades Available Yes
Range Series 2
Record Length (Per Channel) 10M
Sample Rate (All Channels) 1.25GS/s
Sample Rate (Half Channels) 2.5GS/s
VESA Mount 100 x 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot