Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Marshall Mrz04090622 Hi-Fi Headphones Black

Order Code:  

60-2659

  Copy to clipboard
Brand: Marshall  Copy to clipboard MPN: MRZ04090622  Copy to clipboard EAN-13: 7340055306225
 Report an error

Discontinued

Bearing the legendary Marshall name, these dynamic headphones are completely colourless and feature a denim headband in tribute to the uniform of those that made Marshall the greatest brand in rock. The solidly constructed headphones have excellent sound quality and the super soft ear cushions means that they can be worn all day with no discomfort.
  • 40mm Handmade dynamic drivers
  • Enclosed design for noise-insulated listening
  • Microphone and remote functions
  • Suitable for use with mobile phones and MP3/4 players
  • Fully collapsible for storage and transport
  • 3.5mm Jack with 6.3mm adaptor
Type Over ear closed back
Colour Black
Cable Length N/A
Frequency Range 20 to 20000Hz
Impedance 32Ω

Reviews


Be the first to submit a review