Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Bel Fuse MQ10 7.1x3.18 10A Fast Fuse Ul/csa 125V

Bel Fuse MQ10 7.1x3.18 10A Fast Fuse Ul/csa 125V

Order Code:  

26-1019

  Copy to clipboard
Brand: Bel Fuse  Copy to clipboard MPN: MQ10  Copy to clipboard
 Report an error

Discontinued

Fast-acting 10A micro fuse from Bel Fuse.
  • 125V voltage rating
  • Plastic body
  • 3x7mm fuse
  • Axial leaded termination
  • 1.3W maximum power dissipation
  • Operating temperature -55°C to +125°C
  • 0.098V voltage drop
  • 0.007R cold resistance
  • Tinned copper leads
  • CSA and UL 94-V0 rated
  • Bel Fuse type MQ
  • UL, CSA and CE approved
Fuse Type Quick blow
Nominal Voltage 125V
Current Rating 10A
Length 7mm
Diameter 3mm

Reviews


Be the first to submit a review