Christmas Opening Hours and Delivery Dates here

Shrinktek MP-3 3mm Heat Shrink Standard Minipack

Order Code:

03-0560

Brand: Shrinktek MPN: MP-3

Discontinued


High performance, multi-purpose polyolefin-based 3mm heat Shrinkable tubing from Shrinktek, With excellent electrical, chemical and physical properties. Designed for a wide range of applications, including commercial and consumer markets and suitable for use for cable and wire harnessing, strain relief, insulation, colour coding, identification and protection against fluid.


  • 2:1 heat shrink tubing
  • 1.5mm shrink diameter
  • 250mm length
  • Flexible
  • Thin wall
  • High strength and resilience
  • 100°C shrink temperature
  • -55°C to +125°C operating temperature
  • Black, red, blue and yellow
  • Sizes quoted before shrinking
  • Supplied in packs of 12 (3 of each colour)
Shrinkage Ratio 2:1
Shrunk Diameter 1.5mm
Unshrunk Diameter 3mm
Colour Black, blue, red, yellow
Length 250mm

Trustpilot