Shrinktek MP-10E 10mm Heat Shrink Euro Colour Minipack

Order Code:

03-0578

Brand: Shrinktek MPN: MP-10E
Qty Was Unit Price (Ex VAT)
1+ £0.897 £0.861
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayContact us for additional stock

This high performance, multipurpose polyolefin based, 10mm heat shrinkable tubing from Shrinktek has excellent electrical, chemical and physical properties.


  • 2:1 heat shrink tubing - 10mm supplied diameter, 5mm shrink diameter
  • Flexible
  • Thin wall
  • Designed for a wide range of applications, including commercial and consumer markets
  • Used extensively for cable and wire harnessing, strain relief, insulation, colour coding, identification and protection against fluids
  • High strength and resilience
  • 100°C shrink temperature
  • -55°C to +125°C operating temperature
  • Supplied in black, blue, brown and grey
  • Supplied in lengths of 250mm
  • Supplied in packs of 12 (3 of each colour)
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 250mm
Colour Various
Shrunk Diameter 5mm
Unshrunk Diameter 10mm

To use this facility please Sign In.

Sign In

Reviews

Shrink Wrap

Reviewed by: Flyboy - Wednesday, August 5, 2015
Product is as described and works just fine with the application of heat.

Trustpilot