Shrinktek MP-10 10mm Heat Shrink Standard Minipack

Order Code:

03-0566

Brand: Shrinktek MPN: MP-10
Qty Unit Price (Ex VAT)
1+ £7.61
5+ £6.97
10+ £6.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional quantity lead time 3 weeks

High performance, multi-purpose polyolefin-based 10mm heat Shrinkable tubing from Shrinktek, With excellent electrical, chemical and physical properties. Designed for a wide range of applications, including commercial and consumer markets and suitable for use for cable and wire harnessing, strain relief, insulation, colour coding, identification and protection against fluid.


  • 2:1 heat shrink tubing
  • 5mm shrink diameter
  • 250mm length
  • Flexible
  • Thin wall
  • High strength and resilience
  • 100°C shrink temperature
  • -55°C to +125°C operating temperature
  • Black, red, blue and yellow
  • Sizes quoted before shrinking
  • Supplied in packs of 12 (3 of each colour)
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 250mm
Colour Various
Shrunk Diameter 5mm
Unshrunk Diameter 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot